Parametric results for: max4783ege under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4783ege
Select parts from the table below to compare.
Compare
Compare
MAX4783EGE
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 1 Ω 300 mΩ 25 ns 15 ns SPDT CMOS 1 3 75 dB SEPARATE OUTPUT 3.6 V 1.6 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e0 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 16 not_compliant EAR99 8542.39.00.01
MAX4783EGE
Rochester Electronics LLC
Check for Price No No Active 3 V YES 1 Ω 300 mΩ 25 ns 15 ns SPDT CMOS 1 3 75 dB 3.6 V 1.6 V INDUSTRIAL S-XQCC-N16 e0 1 85 °C -40 °C 240 20 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 16 unknown
MAX4783EGE-T
Maxim Integrated Products
Check for Price No Obsolete 3 V YES 1 Ω 300 mΩ 25 ns 15 ns SPDT CMOS 1 3 75 dB SEPARATE OUTPUT 3.6 V 1.6 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e0 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 16 not_compliant 8542.39.00.01