Filter Your Search
1 - 1 of 1 results
|
MAX4736ELB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 800 mΩ | 100 mΩ | 25 ns | 20 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 400 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | VSON, SOLCC10,.08,16 | 10 | compliant | EAR99 | 8542.39.00.01 |