Filter Your Search
1 - 6 of 6 results
|
MAX4729EXT+T
Maxim Integrated Products
|
$2.3586 | Yes | Yes | Transferred | 2.7 V | YES | 5.5 Ω | 50 mΩ | 45 ns | 26 ns | SPDT | CMOS | 1 | 1 | 45 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4729EXT+
Analog Devices Inc
|
Check for Price | Yes | Active | SPDT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | 6-SC70-N/A | 6 | 6-SC70-N/A | 2004-05-13 | Analog Devices | |||||||||||||||||||||||||||||||||||||||
|
MAX4729EXT
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.7 V | YES | 5.5 Ω | 50 mΩ | 45 ns | 26 ns | SPDT | CMOS | 1 | 1 | 45 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SC-70, 6 PIN | not_compliant | 8542.39.00.01 | ||||||||||||||
|
MAX4729EXT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SPDT | 1 | 260 | 30 | NICKEL GOLD PALLADIUM | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MAX4729EXT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.7 V | YES | 5.5 Ω | 50 mΩ | 45 ns | 26 ns | SPDT | CMOS | 1 | 1 | 45 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | 6-SC70-N/A | 6 | 6-SC70-N/A | 2004-05-13 | Analog Devices | ||||||||
|
MAX4729EXT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.7 V | YES | 5.5 Ω | 50 mΩ | 45 ns | 26 ns | SPDT | CMOS | 1 | 1 | 45 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 |