Parametric results for: max4712cue-t under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max4712cuet
Select parts from the table below to compare.
Compare
Compare
MAX4712CUE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V YES -5 V 25 Ω 1 Ω 125 ns 80 ns SPST CMOS CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V -5.5 V -2.7 V NO 1 4 59 dB SEPARATE OUTPUT 5.5 V 2.7 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 not_compliant 8542.39.00.01
MAX4712CUE+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V YES -5 V 25 Ω 200 mΩ 125 ns 80 ns SPST CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V -5.5 V -2.7 V 1 4 59 dB 5.5 V 2.7 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 16-TSSOP_4.4-4.4_MM 16 16-TSSOP_4.4-4.4_MM 2001-02-16 Analog Devices
MAX4712CUE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V YES -5 V 25 Ω 200 mΩ 125 ns 80 ns SPST CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V -5.5 V -2.7 V 1 4 59 dB 5.5 V 2.7 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, 16 compliant 8542.39.00.01 EAR99