Filter Your Search
1 - 3 of 3 results
|
MAX4634ETB-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | SINGLE-ENDED MULTIPLEXER | e0 | 1 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MAX4634ETB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 7 Ω | 100 mΩ | 22 ns | 14 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 80 dB | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | QFN | HVSON, SOLCC10,.12,20 | 10 | EAR99 | |||||
|
MAX4634ETB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 7 Ω | 100 mΩ | 22 ns | 14 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 80 dB | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | 10-LFCSP-3X3X0.75 | 10 | 10-LFCSP-3X3X0.75 | 2000-04-07 | Analog Devices |