Filter Your Search
1 - 10 of 37 results
|
MAX4617CSE+
Analog Devices Inc
|
$0.9933 | Yes | Active | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | ROHS COMPLIANT, SOIC-16 | 16 | 16-SOIC_N-150_MIL | compliant | 1999-07-15 | Analog Devices | ||||||
|
MAX4617CUE+
Maxim Integrated Products
|
$1.8213 | Yes | Yes | Transferred | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4617CUE+
Analog Devices Inc
|
$2.0021 | Yes | Active | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | 16 | 16-TSSOP_4.4-4.4_MM | compliant | 1999-07-15 | Analog Devices | ||||||
|
MAX4617CSE+
Maxim Integrated Products
|
$3.3469 | Yes | Yes | Transferred | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4617CUE+T
Maxim Integrated Products
|
$4.3996 | Yes | Yes | Transferred | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 750 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4617EUE+T
Maxim Integrated Products
|
$4.6535 | Yes | Yes | Transferred | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4617ESE+
Analog Devices Inc
|
$4.6617 | Yes | Active | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | ROHS COMPLIANT, SOIC-16 | 16 | 16-SOIC_N-150_MIL | compliant | 1999-07-15 | Analog Devices | |||||
|
MAX4617ESE+T
Maxim Integrated Products
|
$4.9667 | Yes | Yes | Transferred | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4617CPE+
Analog Devices Inc
|
$5.2364 | Yes | Active | SINGLE-ENDED MULTIPLEXER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | ANALOG DEVICES INC | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | compliant | 1999-07-15 | Analog Devices | ||||||||||||||||||||||||||||||||||||
|
MAX4617EUE+
Analog Devices Inc
|
$5.6733 | Yes | Active | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 1999-07-15 | Analog Devices |