Parametric results for: max4611cpd under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4611cpd
Select parts from the table below to compare.
Compare
Compare
MAX4611CPD+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V NO 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC 1 4 60 dB 12 V 2 V COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 14 compliant 8542.39.00.01
MAX4611CPD
Maxim Integrated Products
Check for Price No No Obsolete 3 V NO 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC NC 1 4 60 dB SEPARATE OUTPUT 12 V 2 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 245 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01 EAR99
MAX4611CPD
Rochester Electronics LLC
Check for Price No No Active 3 V NO 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC 1 4 60 dB 12 V 2 V COMMERCIAL R-PDIP-T14 e0 1 70 °C 240 20 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown