Filter Your Search
1 - 1 of 1 results
|
MAX4598CCP
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | NO | -5 V | 75 Ω | 1 Ω | 100 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2.7 V | 8 | 1 | 90 dB | 5 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC DIP-20 | 20 | not_compliant | 8542.39.00.01 |