Filter Your Search
1 - 10 of 203 results
|
MAX4594DCKR
Texas Instruments
|
$0.4595 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4595DCKR
Texas Instruments
|
$0.4821 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4597DCKR
Texas Instruments
|
$0.4821 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NC | 1 | 1 | 83 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4596DCKR
Texas Instruments
|
$0.4821 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | 5.5 V | NO | 1 | 1 | 83 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MAX4597DBVR
Texas Instruments
|
$0.5751 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NC | 1 | 1 | 83 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4594DBVR
Texas Instruments
|
$0.5751 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4595DBVR
Texas Instruments
|
$0.5751 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4596DBVR
Texas Instruments
|
$0.5751 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | 5.5 V | NO | 1 | 1 | 83 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MAX4594ELT+T
Maxim Integrated Products
|
$1.3856 | Yes | Yes | Transferred | 3 V | YES | 20 Ω | 55 ns | 60 ns | SPST | CMOS | 1 | 1 | 80 dB | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 1.5 mm | 800 µm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | 1.50 X 1 MM, 0.80 MM HEIGHT, UDFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4595EXK+T
Maxim Integrated Products
|
$1.6040 | Yes | Yes | Transferred | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 1 | 1 | 80 dB | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 |