Filter Your Search
1 - 2 of 2 results
|
MAX4589EPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 60 Ω | 1 Ω | 550 ns | 300 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | ALSO OPERATES WITH 2.7 TO 12 SINGLE SUPPLY | -6 V | -2.7 V | 2 | 1 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MO-058AB, MS-001AE, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4589EPP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | 60 Ω | 1 Ω | 550 ns | 300 ns | VIDEO MULTIPLEXER | CMOS | ALSO OPERATES WITH 2.7 TO 12 SINGLE SUPPLY | -6 V | -2.7 V | 2 | 1 | 74 dB | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MO-058AB, MS-001AE, DIP-20 | 20 | unknown |