Filter Your Search
1 - 10 of 16 results
|
MAX4588CAI+
Maxim Integrated Products
|
$1.8494 | Yes | Yes | Transferred | 5 V | YES | -5 V | 60 Ω | 1 Ω | 900 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4588CWI
Maxim Integrated Products
|
$2.8454 | No | No | Obsolete | 5 V | YES | -5 V | 60 Ω | 1 Ω | 900 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4588C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | X-XUUC-N | Not Qualified | e0 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
MAX4588CWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX4588CPI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 34.795 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | Video Multiplexer | |||||||||||||
|
MAX4588CAI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | 5.30 X 0.65 MM, SSOP-28 | 28 | unknown | ||||||||||||||
|
MAX4588CWI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | 28-SOIC_W-300_MIL | 28 | 28-SOIC_W-300_MIL | 1999-01-01 | Analog Devices | ||||||||||||||
|
MAX4588CAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 60 Ω | 1 Ω | 900 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4588CAI+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 60 Ω | 1 Ω | 900 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 28-SSOP-5.3_MM | 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | 28 | compliant | 28-SSOP-5.3_MM | 1999-01-01 | Analog Devices | ||||||
|
MAX4588CPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 60 Ω | 1 Ω | 900 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 34.795 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |