Filter Your Search
1 - 3 of 3 results
|
MAX4575EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 70 Ω | 2 Ω | 150 ns | 80 ns | SPST | CMOS | 1 | 2 | 45 dB | 12 V | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4575EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 70 Ω | 2 Ω | 150 ns | 80 ns | SPST | CMOS | 1 | 2 | 45 dB | 12 V | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 2000-09-22 | Analog Devices | |||||
|
MAX4575EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 70 Ω | 2 Ω | 150 ns | 80 ns | SPST | CMOS | 1 | 2 | 45 dB | 12 V | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | 8542.39.00.01 |