Filter Your Search
1 - 3 of 3 results
|
MAX4559CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | NO | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4559CPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | NO | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1999-04-01 | ||||||||
|
MAX4559CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |