Filter Your Search
1 - 5 of 5 results
|
MAX4559CEE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 96 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | 16-QSOP-150_MIL | compliant | 1999-04-01 | Analog Devices | |||||||||
|
MAX4559CEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4559CEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 96 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
MAX4559CEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 96 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
MAX4559CEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 |