Parametric results for: max4537 under Multiplexers or Switches

Filter Your Search

1 - 10 of 22 results

|
-
-
-
Manufacturer Part Number: max4537
Select parts from the table below to compare.
Compare
Compare
MAX4537ESE
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS -6 V -2 V NC 1 4 65 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 245 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX4537CPE
Rochester Electronics LLC
Check for Price No No Active 5 V NO -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS -6 V -2 V 1 4 65 dB 6 V 2 V COMMERCIAL R-PDIP-T16 e0 1 70 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
MAX4537EEE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS 1 4 65 dB INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, 16 compliant 8542.39.00.01
MAX4537ESE+
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS 1 4 65 dB INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, MS-012C, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1996-11-01
MAX4537CSE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS 1 4 65 dB COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant 8542.39.00.01
MAX4537C/D
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS -6 V -2 V 1 4 65 dB 6 V 2 V COMMERCIAL R-XUUC-N12 Not Qualified e0 1 70 °C 12 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE, 12 not_compliant 8542.39.00.01
MAX4537CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS -6 V -2 V NC 1 4 65 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
MAX4537EPE
Rochester Electronics LLC
Check for Price No No Active 5 V NO -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS -6 V -2 V 1 4 65 dB 6 V 2 V INDUSTRIAL R-PDIP-T16 e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
MAX4537EPE
Maxim Integrated Products
Check for Price No No Obsolete 5 V NO -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS -6 V -2 V NC 1 4 65 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
MAX4537EEE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 100 Ω 4 Ω 100 ns 50 ns SPST CMOS -6 V -2 V NC 1 4 65 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.25 16 not_compliant 8542.39.00.01