Filter Your Search
1 - 6 of 6 results
|
MAX4533EWP+
Analog Devices Inc
|
$9.9532 | Yes | Active | 15 V | YES | -15 V | 175 Ω | 1 Ω | 400 ns | 300 ns | SPDT | -18 V | -4.5 V | 1 | 4 | 62 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | 20-SOIC_W-300_MIL | 20 | 20-SOIC_W-300_MIL | 1999-04-07 | Analog Devices | |||||||||||||
|
MAX4533EWP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MAX4533EWP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SOIC | 20 | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, MS-013AC, SOP-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4533EWP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 175 Ω | 1 Ω | 400 ns | 300 ns | SPDT | -18 V | -4.5 V | 1 | 4 | 62 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX4533EWP+T
Analog Devices Inc
|
Check for Price | Yes | Active | SPDT | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 20-SOIC_W-300_MIL | 20 | 20-SOIC_W-300_MIL | 1999-04-07 | |||||||||||||||||||||||||||||||||||||||||||
|
MAX4533EWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SOIC | 20 | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, MS-013AC, SOIC-20 | not_compliant | 8542.39.00.01 |