Filter Your Search
1 - 6 of 6 results
|
MAX4533CAP+
Maxim Integrated Products
|
$5.7039 | Yes | Yes | Transferred | 15 V | YES | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | ROHS COMPLIANT, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4533CAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1999-04-07 | Analog Devices | ||||||||
|
MAX4533CAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4533CAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4533CAP+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 20-SSOP-5.3_MM | ROHS COMPLIANT, SSOP-20 | 20 | compliant | 20-SSOP-5.3_MM | 1999-04-07 | Analog Devices | |||||
|
MAX4533CAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |