Parametric results for: max4530epp under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: max4530epp
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX4530EPP
Rochester Electronics LLC
MAX4530EPP
Maxim Integrated Products
MAX4530EPP
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Neg Supply Voltage-Nom (Vsup)
On-state Resistance-Max (Ron)
On-state Resistance Match-Nom
Switch-on Time-Max
Switch-off Time-Max
Signal Current-Max
Analog IC - Other Type
Technology Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Number of Channels Number of Functions Off-state Isolation-Nom
Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Switching
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No No Active 5 V NO -5 V 100 Ω 1 Ω 150 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS -6 V -2 V 8 1 65 dB 6 V 2 V INDUSTRIAL R-PDIP-T20 e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-20 20 unknown
No No Obsolete 5 V NO -5 V 100 Ω 1 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V -2 V 8 1 65 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T20 Not Qualified e0 1 85 °C -40 °C 245 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-20 20 not_compliant EAR99 8542.39.00.01
Active SINGLE-ENDED MULTIPLEXER ANALOG DEVICES INC unknown
Compare
MAX4530EPP
Rochester Electronics LLC
Check for Price No No Active 5 V NO -5 V 100 Ω 1 Ω 150 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS -6 V -2 V 8 1 65 dB 6 V 2 V INDUSTRIAL R-PDIP-T20 e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-20 20 unknown
MAX4530EPP
Maxim Integrated Products
Check for Price No No Obsolete 5 V NO -5 V 100 Ω 1 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V -2 V 8 1 65 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T20 Not Qualified e0 1 85 °C -40 °C 245 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-20 20 not_compliant EAR99 8542.39.00.01
MAX4530EPP
Analog Devices Inc
Check for Price Active SINGLE-ENDED MULTIPLEXER ANALOG DEVICES INC unknown