Filter Your Search
1 - 4 of 4 results
|
MAX4529CUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 70 Ω | 75 ns | 75 ns | AUDIO/VIDEO SWITCH | CMOS | CAN ALSO OPERATE WITH SINGLE 5V SUPPLY | -5.5 V | -4.5 V | NC | 1 | 1 | 80 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | not_compliant | 8542.39.00.01 | ||
|
MAX4529CUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 70 Ω | 75 ns | 75 ns | AUDIO/VIDEO SWITCH | CMOS | CAN ALSO OPERATE WITH SINGLE 5V SUPPLY | -5.5 V | -4.5 V | 1 | 1 | 80 dB | 5.5 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 | ||||||
|
MAX4529CUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 70 Ω | 75 ns | 75 ns | AUDIO/VIDEO SWITCH | CMOS | CAN ALSO OPERATE WITH SINGLE 5V SUPPLY | -5.5 V | -4.5 V | 1 | 1 | 80 dB | 5.5 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 | ||||||
|
MAX4529CUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 70 Ω | 75 ns | 75 ns | AUDIO/VIDEO SWITCH | CMOS | CAN ALSO OPERATE WITH SINGLE 5V SUPPLY | -5.5 V | -4.5 V | NC | 1 | 1 | 80 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | not_compliant | 8542.39.00.01 |