Filter Your Search
1 - 5 of 5 results
|
MAX4528EUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 175 Ω | 8 Ω | SPST | -5.5 V | -2.7 V | 1 | 4 | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4528EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 175 Ω | 8 Ω | SPST | -5.5 V | -2.7 V | 1 | 4 | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 | |||||||||||||
|
MAX4528EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 175 Ω | 8 Ω | 400 ns | SPST | CMOS | -5.5 V | -2.7 V | 1 | 4 | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4528EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 175 Ω | 8 Ω | 400 ns | SPST | CMOS | -5.5 V | -2.7 V | 1 | 4 | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4528EUA+
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 175 Ω | 8 Ω | SPST | -5.5 V | -2.7 V | 1 | 4 | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-01-01 | Analog Devices |