Filter Your Search
1 - 4 of 4 results
|
MAX4518CPD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 4 | 1 | 75 dB | 8 V | 2.7 V | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||
|
MAX4518CPD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | NO | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 4 | 1 | 75 dB | 8 V | 2.7 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4518CPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 4 | 1 | 75 dB | 1 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4518CPD+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | NO | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 4 | 1 | 75 dB | 8 V | 2.7 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 14-PDIP-300_MIL | PLASTIC, DIP-14 | 14 | compliant | 14-PDIP-300_MIL | 1996-05-23 | Analog Devices |