Parametric results for: max4516cuk-t under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max4516cukt
Select parts from the table below to compare.
Compare
Compare
MAX4516CUK+T
Maxim Integrated Products
$1.6790 Yes Yes Transferred 5 V YES -5 V 20 Ω 100 ns 75 ns SPST CMOS NO 1 1 86 dB 200 µA 6 V 1 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G5 Not Qualified e3 1 70 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
MAX4516CUK-TG05
Maxim Integrated Products
Check for Price No No Obsolete SPST e0 1 TIN LEAD MAXIM INTEGRATED PRODUCTS INC , not_compliant 8542.39.00.01
MAX4516CUK-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 20 Ω 100 ns 75 ns SPST CMOS NO 1 1 86 dB 200 µA 6 V 1 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G5 Not Qualified e0 1 70 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01
MAX4516CUK+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 20 Ω 100 ns 75 ns SPST CMOS NO 1 1 86 dB 200 µA 6 V 1 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G5 Not Qualified e3 1 70 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 1996-06-01 Analog Devices