Filter Your Search
1 - 7 of 7 results
|
MAX4514CSA+
Maxim Integrated Products
|
$2.4248 | Yes | Yes | Transferred | 12 V | YES | 10 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 1 | 20 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4514CSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 20 Ω | 1 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 1 | 90 dB | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX4514CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | YES | 10 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 1 | 20 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1996-06-01 | Analog Devices | ||||||||||
|
MAX4514CSA+
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | YES | 10 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 1 | 20 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1996-06-01 | Analog Devices | ||||||||||
|
MAX4514CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 20 Ω | 1 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 1 | 90 dB | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX4514CSA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | 20 Ω | 1 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 1 | 90 dB | 12 V | 2 V | COMMERCIAL | R-PDSO-G8 | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown | ||||||||||||
|
MAX4514CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | YES | 10 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 1 | 20 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |