Filter Your Search
1 - 3 of 3 results
|
MAX4492ASD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 16 mV | 10 V/us | 2.5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 1780 | NO | R-PDSO-G14 | Not Qualified | e3 | 75 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | SO-14 | 14 | 14-SOIC_N-150_MIL | compliant | 1999-07-15 | Analog Devices | ||||||
|
MAX4492ASD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 16 mV | 10 V/us | 2.5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 1780 | NO | R-PDSO-G14 | Not Qualified | e0 | 75 dB | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4492ASD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 16 mV | 10 V/us | 2.5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 1780 | NO | R-PDSO-G14 | Not Qualified | e3 | 75 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 |