Filter Your Search
1 - 3 of 3 results
|
MAX4448ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | STANDARD | 3-STATE | 1 | LINE DRIVER | YES | 10 µA | GENERAL PURPOSE | 1 | 10.4 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4448ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 3-STATE | 1 | LINE DRIVER | YES | 10 µA | GENERAL PURPOSE | 1 | 10.4 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4448ESE+T
Analog Devices Inc
|
Check for Price | Yes | End Of Life | 5 V | STANDARD | 3-STATE | 1 | LINE DRIVER | YES | 10 µA | GENERAL PURPOSE | 1 | 10.4 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1999-07-15 | Analog Devices |