Filter Your Search
1 - 2 of 2 results
|
MAX442ESA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | VIDEO MULTIPLEXER | CMOS | -5.25 V | -4.75 V | 2 | 1 | 41 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX442ESA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | VIDEO MULTIPLEXER | CMOS | -5.25 V | -4.75 V | 2 | 1 | 41 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 |