Filter Your Search
1 - 2 of 2 results
|
MAX4387EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 mV | 150 MHz | 350 V/us | 35 µA | 2 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
MAX4387EUA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 mV | 150 MHz | 350 V/us | 35 µA | 2 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO, MAX-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |