Filter Your Search
1 - 2 of 2 results
|
MAX4375FESD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 100 µA | 28 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4375FESD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | YES | ANALOG CIRCUIT | 1 | 100 µA | 28 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 2000-02-15 |