Parametric results for: max436mjd under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max436mjd
Select parts from the table below to compare.
Compare
Compare
MAX436MJD
Maxim Integrated Products
Check for Price No Obsolete 3 mV 850 V/us 10 µA 41 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6 V 6 V MILITARY 275000 R-GDIP-T14 Not Qualified e0 53 dB 1 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm MAXIM INTEGRATED PRODUCTS INC DIP CERDIP-14 14 not_compliant EAR99 8542.33.00.01
MAX436MJD
Rochester Electronics LLC
Check for Price Contact Manufacturer 3 mV 850 V/us 10 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6 V 6 V MILITARY 275000 R-GDIP-T14 53 dB 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.33.00.01