Filter Your Search
1 - 7 of 7 results
|
MAX4358ECE+TD
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | ALSO OPERATE WITH 2.7V TO 5V SINGLE SUPPLY | -5.25 V | -2.25 V | 32 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.2 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, | 144 | compliant | 8542.39.00.01 | |||||||
|
MAX4358ECE+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | ALSO OPERATE WITH 2.7V TO 5V SINGLE SUPPLY | -5.25 V | -2.25 V | 32 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 1.2 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, | 144 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4358ECE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | ALSO OPERATE WITH 2.7V TO 5V SINGLE SUPPLY | -5.25 V | -2.25 V | 32 | 1 | 110 dB | SEPARATE OUTPUT | 5.25 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 1.2 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 20 X 20 MM, 1 MM HEIGHT, MO-136, TQFP-144 | 144 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4358ECE+D
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | ALSO OPERATE WITH 2.7V TO 5V SINGLE SUPPLY | -5.25 V | -2.25 V | 32 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.2 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | 20 X 20 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-136, TQFP-144 | 144 | unknown | |||||||
|
MAX4358ECE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | ALSO OPERATE WITH 2.7V TO 5V SINGLE SUPPLY | -5.25 V | -2.25 V | 32 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 1.2 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, | 144 | compliant | 8542.39.00.01 | |||||||
|
MAX4358ECE+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | ALSO OPERATE WITH 2.7V TO 5V SINGLE SUPPLY | -5.25 V | -2.25 V | 32 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.2 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, | 144 | compliant | 8542.39.00.01 | |||||||
|
MAX4358ECE+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | BICMOS | ALSO OPERATE WITH 2.7V TO 5V SINGLE SUPPLY | -5.25 V | -2.25 V | 32 | 1 | 110 dB | 5.25 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.2 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, | 144 | compliant | 8542.39.00.01 | EAR99 |