Filter Your Search
1 - 3 of 3 results
|
MAX4288EUB
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 mV | 250 MHz | 350 V/us | 35 µA | 56 mA | 2 | BUFFER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | 106 mA | NO | NO | 6.5 V | INDUSTRIAL | 1000 | YES | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX4288EUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 mV | 250 MHz | 350 V/us | 35 µA | 2 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 10 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MAX4288EUB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 250 MHz | 350 V/us | 35 µA | 2 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 10 | compliant | EAR99 | 8542.33.00.01 |