Filter Your Search
1 - 3 of 3 results
|
MAX414BCPD
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 350 µV | 4.5 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | COMMERCIAL | 28000 | R-PDIP-T14 | 121 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MAX414BCPD+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 350 µV | 13.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | 12 V | COMMERCIAL | 32000 | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX414BCPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 350 µV | 4.5 V/us | 200 nA | 13.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 32000 | R-PDIP-T14 | Not Qualified | e0 | 121 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, MS-001AC, MO-058AB, DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |