Parametric results for: max412bcsa under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max412bcsa
Select parts from the table below to compare.
Compare
Compare
MAX412BCSA+
Maxim Integrated Products
$3.0440 Yes Yes Transferred 350 µV 4.5 V/us 200 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES YES -6 V 6 V COMMERCIAL 28000 32000 R-PDSO-G8 Not Qualified e3 121 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MO-012, SO-8 8 compliant EAR99 8542.33.00.01
MAX412BCSA+
Analog Devices Inc
Check for Price Yes Active 350 µV 4.5 V/us 200 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES YES -6 V 6 V COMMERCIAL 28000 32000 R-PDSO-G8 Not Qualified e3 121 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, MO-012, SO-8 8 compliant 8-SOIC_N-150_MIL 1999-05-28 Analog Devices
MAX412BCSA-T
Maxim Integrated Products
Check for Price No No Obsolete 350 µV 4.5 V/us 200 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES YES -6 V 6 V COMMERCIAL 28000 32000 R-PDSO-G8 Not Qualified e0 121 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01
MAX412BCSA
Maxim Integrated Products
Check for Price No No Obsolete 350 µV 4.5 V/us 200 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES YES -6 V 6 V COMMERCIAL 28000 32000 R-PDSO-G8 Not Qualified e0 121 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01
MAX412BCSA+T
Analog Devices Inc
Check for Price Yes Active 350 µV 4.5 V/us 200 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES YES -6 V 6 V COMMERCIAL 28000 32000 R-PDSO-G8 Not Qualified e3 121 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1999-05-28 Analog Devices
MAX412BCSA
Rochester Electronics LLC
Check for Price No No Active 350 µV 4.5 V/us 200 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6 V 6 V COMMERCIAL 28000 R-PDSO-G8 COMMERCIAL e0 121 dB 1 70 °C 240 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown
MAX412BCSA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 350 µV 4.5 V/us 200 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES YES -6 V 6 V COMMERCIAL 28000 32000 R-PDSO-G8 Not Qualified e3 121 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
MAX412BCSA+T
Rochester Electronics LLC
Check for Price Yes Yes Active 350 µV 4.5 V/us 200 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6 V 6 V COMMERCIAL 28000 R-PDSO-G8 e3 121 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MO-012, SO-8 8 unknown