Parametric results for: max389c under Multiplexers or Switches

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: max389c
Select parts from the table below to compare.
Compare
Compare
MAX389CJN
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 3 kΩ 300 Ω 1 ns 1 ns DIFFERENTIAL MULTIPLEXER CMOS FAULT PROTECTED; OVERVOLTAGE PROTECTION 4 1 68 dB COMMERCIAL R-GDIP-T18 e0 1 70 °C 245 NOT SPECIFIED 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP CERDIP-18 18 unknown
MAX389CPN+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V NO -15 V 3 kΩ 300 Ω 1 ns 1 ns DIFFERENTIAL MULTIPLEXER CMOS FAULT PROTECTED; OVERVOLTAGE PROTECTION 4 1 68 dB COMMERCIAL R-PDIP-T18 Not Qualified e3 1 70 °C 260 30 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 22.86 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-18 18 compliant EAR99 8542.39.00.01
MAX389CWG
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 3 kΩ 300 Ω 1 ns 1 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB COMMERCIAL R-PDSO-G24 e0 1 70 °C 245 NOT SPECIFIED 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
MAX389CWG+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V YES -15 V 3 kΩ 300 Ω 1 ns 1 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 24 compliant EAR99 8542.39.00.01
MAX389C/D
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 3 kΩ 300 Ω 1 ns 1 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS FAULT PROTECTED; OVERVOLTAGE PROTECTION 4 1 68 dB 2.5 mA BREAK-BEFORE-MAKE COMMERCIAL R-XUUC-N18 Not Qualified e0 1 70 °C 18 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE-18 18 not_compliant 8542.39.00.01
MAX389CPN
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 3 kΩ 300 Ω 1 ns 1 ns DIFFERENTIAL MULTIPLEXER CMOS FAULT PROTECTED; OVERVOLTAGE PROTECTION 4 1 68 dB COMMERCIAL R-PDIP-T18 e0 1 70 °C 245 NOT SPECIFIED 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 22.86 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 18 unknown
MAX389CJN
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 3 kΩ 300 Ω 1 ns 1 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS FAULT PROTECTED; OVERVOLTAGE PROTECTION 4 1 68 dB 2.5 mA BREAK-BEFORE-MAKE COMMERCIAL R-GDIP-T18 Not Qualified e0 1 70 °C 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP CERDIP-18 18 not_compliant 8542.39.00.01
MAX389CWG+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V YES -15 V 3 kΩ 300 Ω 1 ns 1 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 24 compliant EAR99 8542.39.00.01
MAX389CWG
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 3 kΩ 300 Ω 1 ns 1 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB 2.5 mA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 not_compliant EAR99 8542.39.00.01
MAX389CWG-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 3 kΩ 300 Ω 1 ns 1 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB 2.5 mA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 not_compliant 8542.39.00.01