Filter Your Search
1 - 2 of 2 results
|
MAX385CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 225 ns | 150 ns | DPST | CMOS | -18 V | -3 V | 2 | 2 | 72 dB | 18 V | 3 V | COMMERCIAL | R-PDIP-T16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX385CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | DPST | CMOS | -18 V | -3 V | NO | 2 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |