Filter Your Search
1 - 1 of 1 results
|
MAX381BEPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | DPST | CMOS | -18 V | -3 V | 2 | 2 | 72 dB | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |