Parametric results for: max3488 under Line Driver or Receivers

Filter Your Search

1 - 10 of 45 results

|
-
-
-
-
-
-
Manufacturer Part Number: max3488
Select parts from the table below to compare.
Compare
Compare
MAX3488EESA+
Analog Devices Inc
$1.4475 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 2.5 mA 120 ns 2.2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 8-SOIC_N-150_MIL compliant 1999-04-01 Analog Devices
MAX3488ECSA+
Analog Devices Inc
$2.6609 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 1.5 V 2.5 mA 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 8-SOIC_N-150_MIL compliant 1999-04-01 Analog Devices
MAX3488AEGSA+
Maxim Integrated Products
$3.4520 Yes Transferred LINE TRANSCEIVER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX3488CSA+
Maxim Integrated Products
$3.4782 Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 2 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SO-8 8 compliant EAR99 8542.39.00.01
MAX3488EESA+
Maxim Integrated Products
$3.6371 Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 2.5 mA 120 ns 2.2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX3488ESA+
Maxim Integrated Products
$5.2221 Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 2 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SO-8 8 compliant EAR99 8542.39.00.01
MAX3488ECSA+
Maxim Integrated Products
$5.3310 Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 1.5 V 2.5 mA 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX3488EESA+T
Analog Devices Inc
$6.2787 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 2.5 mA 120 ns 2.2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1999-04-01 Analog Devices
MAX3488CSA
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 8 not_compliant EAR99 8542.39.00.01
MAX3488CSA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01