Filter Your Search
1 - 3 of 3 results
|
MAX3451EEUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | BICMOS | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 2003-05-19 | Analog Devices | ||||||||
|
MAX3451EEUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | BICMOS | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | 14 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3451EEUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | BICMOS | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | 14 | MAXIM INTEGRATED PRODUCTS INC | 4.40 MM, TSSOP-14 | not_compliant | EAR99 | 8542.39.00.01 |