Filter Your Search
1 - 10 of 17 results
|
MAX338CSE+T
Maxim Integrated Products
|
$8.7670 | Yes | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX338CSE+
Maxim Integrated Products
|
$9.1231 | Yes | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX338CPE+
Analog Devices Inc
|
$11.4874 | Yes | Active | 15 V | NO | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 1999-05-25 | Analog Devices | |||||
|
MAX338CSE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | YES | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MAX338CEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 1999-05-25 | ||||||||||||
|
MAX338C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | COMMERCIAL | R-XUUC-N16 | Not Qualified | e0 | 1 | 70 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
MAX338CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX338CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX338CEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX338CEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 4 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |