Parametric results for: max3375eeka+t under Other Interface ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: max3375eekat
Select parts from the table below to compare.
Compare
Compare
MAX3375EEKA+T
Maxim Integrated Products
$2.2424 Yes Yes Transferred 1.8 V 3.3 V OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR BICMOS 1.6 µs 2 LATCH TRUE 300 µA 5.5 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 8 PIN 8 compliant EAR99 8542.39.00.01
MAX3375EEKA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V VOLTAGE LEVEL TRANSLATOR BICMOS USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION 2 5.5 V 1.2 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOIC MO-178BA, SOT-23, 8 PIN 8 not_compliant 8542.39.00.01