Filter Your Search
1 - 2 of 2 results
|
MAX334MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 900 mΩ | 100 ns | 50 ns | SPST | CMOS | ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY | -15 V | -5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 15 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX334MJE/HR
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 900 mΩ | 100 ns | 50 ns | SPST | CMOS | ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY | -15 V | -5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 15 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |