Filter Your Search
1 - 2 of 2 results
|
MAX3343EEBE-T
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 3.3 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4 V | 3.6 V | 1.8 V | YES | INDUSTRIAL | S-PBGA-B16 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | ROCHESTER ELECTRONICS LLC | BGA | 4 X 4 MM, UCSP-16 | 16 | unknown | ||||||
|
MAX3343EEBE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4 V | 3.6 V | 1.8 V | YES | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 4 X 4 MM, UCSP-16 | 16 | not_compliant | 8542.39.00.01 |