Parametric results for: max327cpe+ under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max327cpe
Select parts from the table below to compare.
Compare
Compare
MAX327CPE+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 16-PDIP-300_MIL 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 16 16-PDIP-300_MIL compliant 1999-05-28 Analog Devices
MAX327CPE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V NO -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01
MAX327CPE
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01
MAX327CPE
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 3.5 kΩ 75 Ω 1 µs 500 ns SPST CMOS -18 V -5 V 1 4 70 dB 18 V 5 V COMMERCIAL R-PDIP-T16 e0 1 70 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown