Filter Your Search
1 - 2 of 2 results
|
MAX326MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 2.5 kΩ | 125 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||
|
MAX326MJE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 2.5 kΩ | 125 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -5 V | 1 | 4 | 70 dB | 18 V | 5 V | MILITARY | R-GDIP-T16 | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |