Filter Your Search
1 - 3 of 3 results
|
MAX32631ICQ+
Analog Devices Inc
|
$13.0374 | Yes | Active | 32 | 96 MHz | 2097152 | 524288 | 32 kHz | 62 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 1.8V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.26 V | 1.2 V | OTHER | S-PQFP-G100 | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 100 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ANALOG DEVICES INC | 100-TQFP_EP-14X14X1.0 | TQFP-100 | 100 | 100-TQFP_EP-14X14X1.0 | compliant | 2016-04-22 | Analog Devices | |||||
|
MAX32631ICQ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 32 | 96 MHz | 48 MHz | 66 | YES | 1.2 V | MICROCONTROLLER, RISC | NO | YES | YES | YES | 1.26 V | 1.14 V | NOT SPECIFIED | NOT SPECIFIED | 100 | TQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | TQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
MAX32631ICQ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 32 | 96 MHz | 2097152 | 524288 | 32 kHz | 62 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 1.8V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.26 V | 1.14 V | OTHER | S-PQFP-G100 | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 100 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | TQFP-100 | compliant | 2018-03-30 | 8542.31.00.01 |