Parametric results for: max3243cpw under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

All Filters
|
0.000 0010.0 0160.000 0010.0 0040.0 0080.0 0120.0 016
-
3.353.34.155
-
Manufacturer Part Number: max3243cpw
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX3243CPW
Texas Instruments
MAX3243CPWR
Texas Instruments
MAX3243CPWRE4
Texas Instruments
MAX3243CPWRG4
Texas Instruments
MAX3243CPWE4
Texas Instruments
MAX3243CPWG4
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Supply Voltage1-Nom
Input Characteristics
Driver Number of Bits Receiver Number of Bits
Transmit Delay-Max
Interface IC Type
Technology Additional Feature
Differential Output
High Level Input Current-Max
Interface Standard Number of Functions Out Swing-Min
Output Low Current-Max
Output Polarity
Receive Delay-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Supply Voltage1-Max
Supply Voltage1-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1 µA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA 150 ns 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Obsolete 3.3 V 5 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01
Compare
MAX3243CPW
Texas Instruments
$0.9538 Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
MAX3243CPWR
Texas Instruments
$1.4651 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1 µA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
MAX3243CPWRE4
Texas Instruments
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA 150 ns 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 Texas Instruments
MAX3243CPWRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
MAX3243CPWE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 Texas Instruments
MAX3243CPWG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 5 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 5 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01