Filter Your Search
1 - 3 of 3 results
|
MAX3224EUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3224EUP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | 20-TSSOP_4.4-4.4_MM | 20 | 20-TSSOP_4.4-4.4_MM | 1998-04-12 | Analog Devices | ||||||||
|
MAX3224EUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | EAR99 | 8542.39.00.01 |