Parametric results for: max3224epp under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max3224epp
Select parts from the table below to compare.
Compare
Compare
MAX3224EPP
Rochester Electronics LLC
Check for Price No No Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 5.5 V 3 V NO INDUSTRIAL R-PDIP-T20 e0 1 85 °C -40 °C 245 NOT SPECIFIED 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-20 20 unknown
MAX3224EPP
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V NO INDUSTRIAL R-PDIP-T20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP20,.3 20 not_compliant EAR99 8542.39.00.01
MAX3224EPP+
Maxim Integrated Products
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V NO INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP20,.3 20 compliant EAR99 8542.39.00.01