Parametric results for: max3209ecuu+ under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max3209ecuu
Select parts from the table below to compare.
Compare
Compare
MAX3209ECUU+
Maxim Integrated Products
$6.7825 Yes Yes Transferred 3.3 V 12 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER NO EIA-232 6 1 µs 5.5 V 3 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G38 Not Qualified e3 1 70 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, 38 compliant EAR99 8542.39.00.01
MAX3209ECUU+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V 12 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER NO EIA-232 6 1 µs 5.5 V 3 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G38 Not Qualified e3 1 70 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, 38 compliant EAR99 8542.39.00.01
MAX3209ECUU
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 12 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER NO EIA-232 6 10 V 1.6 mA 1 µs 1 mA 5.5 V 3 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G38 Not Qualified e0 1 70 °C 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 0.50 MM PITCH, TSSOP-38 38 not_compliant EAR99 8542.39.00.01
MAX3209ECUU
Rochester Electronics LLC
Check for Price No Active 3.3 V 12 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER NO EIA-232 6 1 µs 5.5 V 3 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G38 COMMERCIAL e0 1 70 °C 240 20 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, 0.50 MM PITCH, TSSOP-38 38 unknown
MAX3209ECUU+
Analog Devices Inc
Check for Price Yes Active 3.3 V 12 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER NO EIA-232 6 1 µs 5.5 V 3 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G38 Not Qualified e3 1 70 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm 38-TSSOP_4.4-4.4_MM 38 38-TSSOP_4.4-4.4_MM 1999-04-07 Analog Devices
MAX3209ECUU-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 12 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER NO EIA-232 6 1 µs 5.5 V 3 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G38 Not Qualified e0 1 70 °C 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 0.50 MM PITCH, TSSOP-38 38 not_compliant EAR99 8542.39.00.01
MAX3209ECUU+T
Analog Devices Inc
Check for Price Yes Active 3.3 V 12 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER NO EIA-232 6 1 µs 5.5 V 3 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G38 Not Qualified e3 1 70 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm 38-TSSOP_4.4-4.4_MM 38 38-TSSOP_4.4-4.4_MM 1999-04-07 Analog Devices