Parametric results for: max318eja under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max318eja
Select parts from the table below to compare.
Compare
Compare
MAX318EJA
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 35 Ω 2 Ω 175 ns 145 ns SPST CMOS NO 1 1 68 dB 5 µA BREAK-BEFORE-MAKE INDUSTRIAL R-GDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, CERDIP-8 8 not_compliant 8542.39.00.01
MAX318EJA
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 35 Ω 2 Ω 175 ns 145 ns SPST CMOS 1 1 68 dB INDUSTRIAL R-GDIP-T8 COMMERCIAL e0 1 85 °C -40 °C 240 20 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown